The MAX6719AUTYVD1+T is a multi-voltage supervisor in a SOT-23-6 package, designed for surface mount applications. It monitors three voltages and provides an active low reset signal when any of the monitored voltages fall below their respective thresholds. The device operates over a temperature range of -40°C to 125°C and consumes only 15uA of operating current. The MAX6719AUTYVD1+T is RoHS compliant and available in tape and reel packaging with 2500 units per reel.
Maxim MAX6719AUTYVD1+T technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 696mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 3 |
| Operating Supply Current | 15uA |
| Overvoltage Threshold | 1.62V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 1.1ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.188V |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 1.53V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.