The MAX6719AUTZED5+T is a multi-voltage supervisor IC with three channels, operating over a temperature range of -40°C to 125°C. It is packaged in a lead-free SOT-23-6 surface mount package and is RoHS compliant. The device monitors three supply voltages and provides an active low reset signal when any of the monitored voltages fall below the undervoltage threshold of 810mV. The MAX6719AUTZED5+T has a maximum power dissipation of 696mW and an operating supply current of 15uA.
Maxim MAX6719AUTZED5+T technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 696mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 3 |
| Operating Supply Current | 15uA |
| Overvoltage Threshold | 855mV |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 280ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.313V |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 810mV |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.