The MAX6719UTLTD1 is an industrial-grade power management IC with a maximum operating temperature of 85C and a minimum operating temperature of -40C. It has 8 terminals and a dual terminal position. The device is packaged in a 8-pin SOT-23 package with a width of 1.625mm and a length of 2.9mm. It operates on a supply voltage range of 0.8V to 5.5V and has 3 channels. The IC is suitable for use in industrial applications.
Sign in to ask questions about the Maxim MAX6719UTLTD1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6719UTLTD1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 1.625 |
| Length | 2.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 0.8 |
| Number of Channels | 3 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX6719UTLTD1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.