The MAX6719UTSHD3 is a dual channel power management IC from Maxim, designed for industrial temperature applications. It features a 6-pin SOT-23 package and operates over a temperature range of -40°C to 85°C. The device has a maximum supply voltage of 5.5V and a minimum supply voltage of 0.8V. It is suitable for use in a variety of applications, including power management and voltage regulation.
Sign in to ask questions about the Maxim MAX6719UTSHD3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6719UTSHD3 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.625 |
| Length | 2.9 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 0.8 |
| Number of Channels | 2 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX6719UTSHD3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.