The MAX6719UTTZD3-T is a 6-pin industrial power management IC from Maxim, featuring a supply voltage range of 0.8V to 5.5V and an operating temperature range of -40°C to 85°C. It has a JEDEC package code of R-PDSO-G6 and measures 1.625mm in width and 2.9mm in length. The device has 6 terminals and a temperature grade of industrial. It is available in a MO-178AB, SOT-23, 6 PIN package type.
Maxim MAX6719UTTZD3-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.625 |
| Length | 2.9 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 0.8 |
| Number of Channels | 3 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.