The MAX6719UTYDD3-T is a 6-pin industrial-grade power management IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a dual terminal position and a JEDEC package code of R-PDSO-G6. The device is available in a MO-178AB, SOT-23 package with a width of 1.625mm and a length of 2.9mm. It has a supply voltage range of 0.8V to 5.5V and supports a maximum of 3 channels.
Sign in to ask questions about the Maxim MAX6719UTYDD3-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6719UTYDD3-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.625 |
| Length | 2.9 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 0.8 |
| Number of Channels | 3 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX6719UTYDD3-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.