The MAX6720AUTSHD1+T is a 3-channel supervisor IC with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is packaged in a SOT-23-6 package and is lead-free. The device has a maximum power dissipation of 696mW and operates on a supply voltage between 800mV and 5.5V. It draws an operating supply current of 15uA and features a totem-pole output. The IC has a reset timeout of 1.1ms and is RoHS compliant.
Maxim MAX6720AUTSHD1+T technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 696mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 3 |
| Operating Supply Current | 15uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 1.35V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 1.1ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.925V |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 1.275V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.