The MAX6720AUTSHD5+T is a multi-voltage supervisor with three channels, operating from a 800mV to 5.5V supply voltage. It can handle a maximum power dissipation of 696mW and is packaged in a SOT-23-6 surface mount package. The device is RoHS compliant and operates over a temperature range of -40°C to 125°C. It features an active low reset output and a watchdog timer is not available. The supervisor has a low operating supply current of 15uA and a threshold voltage of 2.925V.
Maxim MAX6720AUTSHD5+T technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 696mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 3 |
| Operating Supply Current | 15uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 1.35V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 280ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.925V |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 1.275V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.