The MAX6720AUTTGD3+T is a 3-channel multi-voltage supervisor with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is available in a lead-free SOT-23-6 package and is suitable for surface mount applications. The device has a maximum power dissipation of 696mW and operates from a supply voltage range of 800mV to 5.5V. It draws an operating supply current of 15uA and features a totem-pole output. The supervisor has an overvoltage threshold of 1.14V and an undervoltage threshold of 1.08V, with a reset timeout of 140ms. It is RoHS compliant and does not have a watchdog timer.
Sign in to ask questions about the Maxim MAX6720AUTTGD3+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6720AUTTGD3+T technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 696mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 3 |
| Operating Supply Current | 15uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 1.14V |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 3.075V |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 1.08V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6720AUTTGD3+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
