The MAX6720AUTTID2+T is a 3-channel multi-voltage supervisor in a SOT-23-6 package. It operates over a temperature range of -40°C to 125°C and is lead free. The device monitors three voltages and provides a reset signal when any of the monitored voltages fall below their respective undervoltage thresholds. The reset signal is active low and has a timeout period of 8.8ms. The MAX6720AUTTID2+T has an operating supply current of 15uA and a maximum power dissipation of 696mW. It is RoHS compliant and suitable for use in surface mount applications.
Maxim MAX6720AUTTID2+T technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 696mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 3 |
| Operating Supply Current | 15uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 1.425V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 8.8ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 3.075V |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 1.35V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.