The MAX6720AUTTID6+T is a 3-channel supervisor IC with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is a surface mount device with a maximum power dissipation of 696mW and a maximum supply voltage of 5.5V. The IC has an operating supply current of 15uA and a threshold voltage of 3.075V. It is RoHS compliant and available in a package quantity of 2500 units per reel.
Maxim MAX6720AUTTID6+T technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 696mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 3 |
| Operating Supply Current | 15uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 1.425V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 560ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 3.075V |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 1.35V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.