The MAX6720AUTTWD2+T is a 3-channel multi-voltage supervisor with a maximum supply voltage of 5.5V and an operating temperature range of -40°C to 125°C. It is packaged in a SOT-23-6 lead-free package and is RoHS compliant. The device has an operating supply current of 15uA and a maximum power dissipation of 696mW. It features a totem-pole output and a watchdog timer is not available. The supervisor has a reset timeout of 8.8ms and is available in tape and reel packaging with 2500 units per reel.
Maxim MAX6720AUTTWD2+T technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 696mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 3 |
| Operating Supply Current | 15uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 1.71V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 8.8ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 3.075V |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 1.62V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.