The MAX6720AUTVFD3+T is a 3-channel multi-voltage supervisor in a SOT-23-6 package, operating over the -40°C to 125°C temperature range. It can monitor up to three supply voltages and provides a totem-pole output. The device has a maximum power dissipation of 696mW and is RoHS compliant. The supervisor has a low operating supply current of 15μA and a reset timeout of 140ms. It is suitable for use in a variety of applications, including those requiring a high level of reliability and fault tolerance.
Maxim MAX6720AUTVFD3+T technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 696mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 3 |
| Operating Supply Current | 15uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 1.08V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 1.575V |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 1.02V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.