The MAX6720AUTZED3+T is a 3-channel voltage supervisor integrated circuit with a threshold voltage of 2.313V. It operates over a temperature range of -40°C to 125°C and has a maximum power dissipation of 696mW. The device is available in a SOT-23-6 package and is lead-free and RoHS compliant. It is designed for surface mount applications and has an operating supply current of 15uA. The supervisor has an overvoltage threshold of 855mV and an undervoltage threshold of 810mV, with a reset timeout of 140ms. It is not equipped with a watchdog timer.
Maxim MAX6720AUTZED3+T technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 696mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 3 |
| Operating Supply Current | 15uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 855mV |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.313V |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 810mV |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.