The MAX6720AUTZED5+T is a 3-channel voltage supervisor IC with a threshold voltage of 2.313V, operating over a temperature range of -40°C to 125°C. It is packaged in a SOT-23-6 surface mount package. The device has a maximum power dissipation of 696mW and an operating supply current of 15uA. It is RoHS compliant and available in quantities of 2500 per reel. The supervisor features an active low reset output and a watchdog timer is not available.
Maxim MAX6720AUTZED5+T technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 696mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 3 |
| Operating Supply Current | 15uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 855mV |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 280ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.313V |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 810mV |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.