The MAX6720AUTZID3+T is a multi-voltage supervisor with three channels, operating on supply voltages between 800mV and 5.5V. It consumes an operating current of 15uA and can withstand a maximum operating temperature of 125°C. The device is packaged in a SOT-23-6 package and is RoHS compliant. It features a totem-pole output and an active low reset signal, with a reset timeout of 140ms.
Maxim MAX6720AUTZID3+T technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 696mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 3 |
| Operating Supply Current | 15uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 1.425V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.313V |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 1.35V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6720AUTZID3+T to view detailed technical specifications.
No datasheet is available for this part.