The MAX6720UTVHD3 is a dual low-dropout (LDO) voltage regulator with a maximum operating temperature of 85 degrees Celsius. It features a 6-pin SOT-23 package and operates over an industrial temperature range of -40 to 85 degrees Celsius. The device has a supply voltage range of 0.8 to 5.5 volts and provides two channels of 1.8V and 3.3V output voltage. The MAX6720UTVHD3 is suitable for general-purpose applications requiring low-power voltage regulation.
Sign in to ask questions about the Maxim MAX6720UTVHD3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6720UTVHD3 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.625 |
| Length | 2.9 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 0.8 |
| Number of Channels | 2 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX6720UTVHD3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.