The MAX6720UTVHD3-T is an industrial 3-channel power management IC from Maxim, operating between -40°C and 85°C. It features a supply voltage range of 0.8V to 5.5V and a JEDEC package code of R-PDSO-G6. The device has a width of 1.625mm and a length of 2.9mm, with a pin count of 6 and a terminal position of dual. It is available in a MO-178AB, SOT-23, 6 PIN package type.
Sign in to ask questions about the Maxim MAX6720UTVHD3-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6720UTVHD3-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.625 |
| Length | 2.9 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 0.8 |
| Number of Channels | 3 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX6720UTVHD3-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.