The MAX6721AUTLTD6+T is a 2-channel voltage supervisor IC with a maximum supply voltage of 5.5V and a maximum power dissipation of 696mW. It operates over a temperature range of -40°C to 125°C and is available in a SOT-23-6 package. The device is RoHS compliant and features a watchdog timer and active low reset. It monitors two voltages and has a threshold voltage of 4.625V and an overvoltage threshold of 3.15V. The supervisor has a reset timeout of 560ms and an operating supply current of 15uA.
Maxim MAX6721AUTLTD6+T technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 696mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 2 |
| Operating Supply Current | 15uA |
| Overvoltage Threshold | 3.15V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 560ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.625V |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 3V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.