The MAX6721AUTMRD1+T is a multi-voltage supervisor with a package type of SOT-23-6 and a surface mount configuration. It operates within a temperature range of -40°C to 125°C and has a maximum power dissipation of 696mW. The device monitors two voltage levels and has an overvoltage threshold of 2.7V and an undervoltage threshold of 2.55V. It also features an active low reset and a watchdog timer. The MAX6721AUTMRD1+T is RoHS compliant and available in a tape and reel packaging.
Maxim MAX6721AUTMRD1+T technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 696mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 2 |
| Operating Supply Current | 15uA |
| Overvoltage Threshold | 2.7V |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 1.1ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.375V |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 2.55V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.