The MAX6721AUTSFD1+T is a dual-voltage supervisor IC in a SOT-23-6 package, designed for surface mount applications. It monitors two supply voltages and provides an active low reset signal when the voltage falls below the undervoltage threshold. The IC has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It operates at a maximum power dissipation of 696mW and has an operating supply current of 15uA. The MAX6721AUTSFD1+T is RoHS compliant and available in tape and reel packaging with 2500 units per reel.
Maxim MAX6721AUTSFD1+T technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 696mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 2 |
| Operating Supply Current | 15uA |
| Overvoltage Threshold | 1.08V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 1.1ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.925V |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 1.02V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.