The MAX6721AUTSVD1+T is a dual-voltage supervisor in a SOT-23-6 package, designed for surface mount applications. It operates over a temperature range of -40°C to 125°C and is compliant with RoHS regulations. The device monitors two voltages and provides an active low reset signal when the supply voltage falls below the undervoltage threshold of 1.53V or rises above the overvoltage threshold of 1.62V. The supervisor also features a watchdog timer and a reset timeout of 1.1ms. The MAX6721AUTSVD1+T is available in tape and reel packaging with 2500 units per reel.
Maxim MAX6721AUTSVD1+T technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 696mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 2 |
| Operating Supply Current | 15uA |
| Overvoltage Threshold | 1.62V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 1.1ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.925V |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 1.53V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.