The MAX6722AUTRYD5+T is a 2-channel voltage supervisor IC with thresholds at 2.125V and 2.625V. It operates from 0.8V to 5.5V with a maximum power dissipation of 696mW. The device is available in a surface mount SOT-23-6 package and is RoHS compliant. It features a watchdog timer and active low reset output. The IC is suitable for use in applications requiring monitoring of two voltage levels, with a maximum operating temperature of 125°C and a minimum of -40°C.
Maxim MAX6722AUTRYD5+T technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 696mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 2 |
| Operating Supply Current | 15uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 2.25V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 280ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.625V |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 2.125V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.