The MAX6722AUTSFD2+T is a dual-voltage supervisor with a threshold voltage of 2.925V, operating over a temperature range of -40°C to 125°C. It is packaged in a SOT-23-6 lead-free package and is RoHS compliant. The device has a low operating supply current of 15uA and a maximum power dissipation of 696mW. It features an active low reset output and a watchdog timer, with a reset timeout of 8.8ms.
Maxim MAX6722AUTSFD2+T technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 696mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 2 |
| Operating Supply Current | 15uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 1.08V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 8.8ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.925V |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 1.02V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.