The MAX6722AUTTWD1+T is a 2-channel supervisor IC with a maximum supply voltage of 5.5V and a minimum supply voltage of 800mV. It has a maximum power dissipation of 696mW and operates over a temperature range of -40°C to 125°C. The device is packaged in a SOT-23-6 package and is RoHS compliant. It features an active low reset output and a watchdog timer. The supervisor IC monitors two voltages and has an operating supply current of 15uA.
Sign in to ask questions about the Maxim MAX6722AUTTWD1+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6722AUTTWD1+T technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 696mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 2 |
| Operating Supply Current | 15uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 1.71V |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 1.1ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 3.075V |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 1.62V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6722AUTTWD1+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
