The MAX6722AUTTZD3+T is a dual-voltage supervisor IC with a totem-pole output, suitable for surface mount applications. It operates over a temperature range of -40°C to 125°C and consumes 15uA of operating supply current. The device monitors two voltages and provides an active low reset signal with a 140ms timeout. It is RoHS compliant and available in a 2500-piece tape and reel package.
Sign in to ask questions about the Maxim MAX6722AUTTZD3+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6722AUTTZD3+T technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 696mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 2 |
| Operating Supply Current | 15uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 2.375V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 3.075V |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 2.25V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6722AUTTZD3+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
