The MAX6722AUTWED2+T is a dual-voltage supervisor IC with a maximum operating temperature of 125°C and a maximum supply voltage of 5.5V. It is packaged in a SOT-23-6 surface-mount package and is RoHS compliant. The device monitors two voltages and has an active-low reset output with a timeout of 8.8ms. It also features a watchdog timer and operates with an ultra-low supply current of 15uA.
Maxim MAX6722AUTWED2+T technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 696mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 2 |
| Operating Supply Current | 15uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 855mV |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 8.8ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 1.665V |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 810mV |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.