The MAX6722AUTWGD6+T is a dual-voltage supervisor IC from Maxim, packaged in a SOT-23-6 surface mount package. It monitors two supply voltages and provides a reset signal when either voltage falls below its undervoltage threshold. The IC has a low operating current of 15uA and can withstand a maximum power dissipation of 696mW. It is RoHS compliant and operates over a temperature range of -40°C to 125°C.
Maxim MAX6722AUTWGD6+T technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 696mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 2 |
| Operating Supply Current | 15uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 1.14V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 560ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 1.665V |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 1.08V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.