The MAX6722UTSVD3-T is a dual low-dropout (LDO) voltage regulator with a maximum operating temperature of 85 degrees Celsius. It has six terminals and operates over a supply voltage range of 0.8 to 5.5 volts. The device is available in a 6-pin SOT-23 package and is suitable for industrial temperature applications. The MAX6722UTSVD3-T is a single-function device with two channels.
Sign in to ask questions about the Maxim MAX6722UTSVD3-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6722UTSVD3-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.625 |
| Length | 2.9 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 0.8 |
| Number of Channels | 2 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX6722UTSVD3-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.