The MAX6722UTVDD3-T is a dual channel power management IC from Maxim, operating over an industrial temperature range of -40°C to 85°C. It features a 6-pin SOT-23 package and a single function. The device has a maximum supply voltage of 5.5V and a minimum supply voltage of 0.8V. It is designed for use in a variety of applications, including power management and voltage regulation.
Sign in to ask questions about the Maxim MAX6722UTVDD3-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6722UTVDD3-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.625 |
| Length | 2.9 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 0.8 |
| Number of Channels | 2 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX6722UTVDD3-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.