The MAX6723AUTMSD2+T is a multi-voltage supervisor IC that monitors three supply voltages and provides a reset signal when any of the monitored voltages fall below their respective undervoltage thresholds. It operates over a temperature range of -40°C to 125°C and is available in a SOT-23-6 package. The IC has a low operating supply current of 15uA and a watchdog timer feature. It is RoHS compliant and suitable for use in surface mount applications.
Sign in to ask questions about the Maxim MAX6723AUTMSD2+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6723AUTMSD2+T technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 696mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 3 |
| Operating Supply Current | 15uA |
| Overvoltage Threshold | 3V |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 8.8ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.375V |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 2.85V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6723AUTMSD2+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.