The MAX6723AUTMSD3+T is a multi-voltage supervisor from Maxim, operating over a temperature range of -40°C to 125°C. It monitors three voltages and provides an active-low reset signal with a timeout of 140ms. The device is RoHS compliant and available in a 2500-unit tape and reel package. With a maximum power dissipation of 696mW and a threshold voltage of 4.375V, this supervisor is suitable for a variety of applications.
Maxim MAX6723AUTMSD3+T technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 696mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 3 |
| Operating Supply Current | 15uA |
| Overvoltage Threshold | 3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.375V |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 2.85V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.