The MAX6723AUTSVD6+T is a 3-channel multi-voltage supervisor with thresholds at 1.53V, 1.62V, and 2.925V. It operates over a temperature range of -40°C to 125°C and has a maximum power dissipation of 696mW. This device is RoHS compliant and available in a SOT-23-6 package, suitable for surface mount applications. The supervisor has an active low reset output and a watchdog timer function. It draws an operating supply current of 15uA and has a reset timeout of 560ms.
Maxim MAX6723AUTSVD6+T technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 696mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 3 |
| Operating Supply Current | 15uA |
| Overvoltage Threshold | 1.62V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 560ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.925V |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 1.53V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.