The MAX6723AUTSYD5+T is a multi-voltage supervisor from Maxim, designed to monitor three voltage levels. It operates within a temperature range of -40°C to 125°C and has a maximum power dissipation of 696mW. This device is RoHS compliant and available in a surface mount SOT-23-6 package, packaged in tape and reel quantities of 2500. The supervisor features an active low reset output with a timeout of 280ms and a watchdog timer.
Maxim MAX6723AUTSYD5+T technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 696mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 3 |
| Operating Supply Current | 15uA |
| Overvoltage Threshold | 2.25V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 280ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.925V |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 2.125V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.