The MAX6723AUTVHD6+T is a multi-voltage supervisor IC in a SOT-23-6 package, designed for surface mount applications. It monitors three voltage levels and provides an active low reset output. The device operates over a temperature range of -40°C to 125°C and has a maximum power dissipation of 696mW. The supervisor IC is RoHS compliant and available in a tape and reel packaging format with 2500 units per reel.
Maxim MAX6723AUTVHD6+T technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 696mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 3 |
| Operating Supply Current | 15uA |
| Overvoltage Threshold | 1.35V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 560ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 1.575V |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 1.275V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.