The MAX6723AUTYDD6+T is a multi-voltage supervisor IC with three channels, operating over a supply voltage range of 800mV to 5.5V. It has a maximum power dissipation of 696mW and a maximum operating temperature of 125°C. The device is RoHS compliant and available in a surface mount SOT-23-6 package. It features a watchdog timer and active low reset with a timeout of 560ms.
Maxim MAX6723AUTYDD6+T technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 696mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 3 |
| Operating Supply Current | 15uA |
| Overvoltage Threshold | 810mV |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 560ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.188V |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 765mV |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.