The MAX6723AUTYHD1+T is a 3-channel multi-voltage supervisor in a SOT-23-6 package, designed to operate over a temperature range of -40°C to 125°C. It has a maximum power dissipation of 696mW and a typical operating supply current of 15uA. The device is RoHS compliant and available in a tape and reel packaging with 2500 units per package. The supervisor features a watchdog timer and active low reset with a timeout of 1.1ms. It monitors three voltage levels with thresholds of 1.275V and 1.35V for undervoltage and overvoltage detection, respectively.
Maxim MAX6723AUTYHD1+T technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 696mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 3 |
| Operating Supply Current | 15uA |
| Overvoltage Threshold | 1.35V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 1.1ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.188V |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 1.275V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.