The MAX6723AUTZED2+T is a 3-channel multi-voltage supervisor in a SOT-23-6 package. It operates over a temperature range of -40°C to 125°C and is lead free. The device monitors three supply voltages and provides an active low reset signal when any of the monitored voltages fall below their respective undervoltage thresholds. The watchdog timer feature allows for system reset in case of a software or hardware failure. The device consumes only 15uA of operating supply current.
Maxim MAX6723AUTZED2+T technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 696mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 3 |
| Operating Supply Current | 15uA |
| Overvoltage Threshold | 855mV |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 8.8ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.313V |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 810mV |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.