The MAX6725AKALTD5+T is a surface mount multi-voltage supervisor with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It monitors three voltages and has a maximum power dissipation of 714mW. The device is RoHS compliant and available in a tape and reel packaging with 2500 units per package. It features an active high/active low reset with a timeout of 280ms and a watchdog timer.
Maxim MAX6725AKALTD5+T technical specifications.
| Package/Case | SOT-23-8 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 714mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 3 |
| Operating Supply Current | 15uA |
| Overvoltage Threshold | 3.15V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active High/Active Low |
| Reset Timeout | 280ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.625V |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 3V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.