The MAX6725AKAMSD3+T is a 3-channel multi-voltage supervisor in a SOT-23-8 surface mount package. It operates over a temperature range of -40°C to 125°C and has a maximum power dissipation of 714mW. The device monitors three voltages and has an operating supply current of 15uA. It features an overvoltage threshold of 3V, an undervoltage threshold of 2.85V, and a threshold voltage of 4.375V. The MAX6725AKAMSD3+T is RoHS compliant and has a reset timeout of 140ms.
Sign in to ask questions about the Maxim MAX6725AKAMSD3+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6725AKAMSD3+T technical specifications.
| Package/Case | SOT-23-8 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 714mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 3 |
| Operating Supply Current | 15uA |
| Overvoltage Threshold | 3V |
| Packaging | Tape and Reel |
| Reset | Active High/Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.375V |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 2.85V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6725AKAMSD3+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
