The MAX6725AKARFD3+T is a multi-voltage supervisor with three channels, operating from a maximum supply voltage of 5.5V and a maximum power dissipation of 714mW. It is packaged in an SOT-23-8 lead-free package and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 125°C and has an operating supply current of 15uA. It features active high/active low reset and a watchdog timer, with reset timeout of 140ms and over/undervoltage thresholds of 1.08V and 1.02V, respectively.
Maxim MAX6725AKARFD3+T technical specifications.
| Package/Case | SOT-23-8 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 714mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 3 |
| Operating Supply Current | 15uA |
| Overvoltage Threshold | 1.08V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active High/Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.625V |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 1.02V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.