The MAX6725AKARHD2+T is a 3-channel supervisor IC with 1.275V undervoltage and 1.35V overvoltage thresholds. It operates from 800mV to 5.5V with a maximum power dissipation of 714mW. The device is packaged in an SOT-23-8 surface mount package and is RoHS compliant. It features a watchdog timer and active high/low reset with a 8.8ms timeout. The IC is rated for operation from -40°C to 125°C.
Maxim MAX6725AKARHD2+T technical specifications.
| Package/Case | SOT-23-8 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 714mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 3 |
| Operating Supply Current | 15uA |
| Overvoltage Threshold | 1.35V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active High/Active Low |
| Reset Timeout | 8.8ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.625V |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 1.275V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.