The MAX6725AKARVD3+T is a 3-channel multi-voltage supervisor with overvoltage and undervoltage thresholds of 1.53V and 1.62V, respectively. It operates from a supply voltage of up to 5.5V and has a maximum power dissipation of 714mW. The device is packaged in an 8-pin SOT-23 package and is suitable for surface mount applications. The MAX6725AKARVD3+T is RoHS compliant and has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C.
Sign in to ask questions about the Maxim MAX6725AKARVD3+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6725AKARVD3+T technical specifications.
| Package/Case | SOT-23-8 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 714mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 3 |
| Operating Supply Current | 15uA |
| Overvoltage Threshold | 1.62V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active High/Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.625V |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 1.53V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6725AKARVD3+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
