The MAX6725AKARVD5+T is a 3-channel multi-voltage supervisor from Maxim, operating within a temperature range of -40°C to 125°C. It has a maximum power dissipation of 714mW and a maximum supply voltage of 5.5V. The device is packaged in a SOT-23-8 package and is lead-free. It is RoHS compliant and features an operating supply current of 15uA. The supervisor has a reset timeout of 280ms and a watchdog timer, with overvoltage and undervoltage thresholds of 1.62V and 1.53V, respectively.
Maxim MAX6725AKARVD5+T technical specifications.
| Package/Case | SOT-23-8 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 714mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 3 |
| Operating Supply Current | 15uA |
| Overvoltage Threshold | 1.62V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active High/Active Low |
| Reset Timeout | 280ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.625V |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 1.53V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.