The MAX6725AKATWD3+T is a multi-voltage supervisor integrated circuit from Maxim, designed to monitor and manage multiple supply voltages. It operates over a temperature range of -40°C to 125°C and is packaged in a lead-free SOT-23-8 package. The device features a watchdog timer and can be configured to reset the system when an undervoltage or overvoltage condition is detected. The MAX6725AKATWD3+T is RoHS compliant and available in tape and reel packaging.
Maxim MAX6725AKATWD3+T technical specifications.
| Package/Case | SOT-23-8 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 714mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 3 |
| Operating Supply Current | 15uA |
| Overvoltage Threshold | 1.71V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active High/Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 3.075V |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 1.62V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.