The MAX6725AKATZD3+T is a multi-voltage supervisor from Maxim, packaged in a SOT-23-8 case and designed for surface mount applications. It operates over a temperature range of -40°C to 125°C and is compliant with RoHS regulations. This device monitors three voltage levels and provides an active high/active low reset signal, with a timeout period of 140ms. The MAX6725AKATZD3+T has a maximum power dissipation of 714mW and an operating supply current of 15uA, making it suitable for low-power applications.
Maxim MAX6725AKATZD3+T technical specifications.
| Package/Case | SOT-23-8 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 714mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 3 |
| Operating Supply Current | 15uA |
| Overvoltage Threshold | 2.375V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active High/Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 3.075V |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 2.25V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.