The MAX6725AKAWID5+T is a multi-voltage supervisor from Maxim, packaged in a SOT-23-8 case and designed for surface mount applications. It operates over a temperature range of -40°C to 125°C and has a maximum power dissipation of 714mW. The device monitors three voltages and has an overvoltage threshold of 1.425V and an undervoltage threshold of 1.35V. It also features a watchdog timer and can be reset with an active high/active low signal. The MAX6725AKAWID5+T is RoHS compliant and available in tape and reel packaging with 2500 units per package.
Maxim MAX6725AKAWID5+T technical specifications.
| Package/Case | SOT-23-8 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 714mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 3 |
| Operating Supply Current | 15uA |
| Overvoltage Threshold | 1.425V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active High/Active Low |
| Reset Timeout | 280ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 1.665V |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 1.35V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.