The MAX6725KASHD3-T is an industrial-grade power management IC with 3 channels, operating over a temperature range of -40°C to 85°C. It has a supply voltage range of 0.8V to 5.5V and is packaged in a SOT-23-8 package. The IC has 8 terminals and a pin count of 8, with a width of 1.625mm and a length of 2.9mm. It is designed for industrial applications and meets the requirements of various standards.
Sign in to ask questions about the Maxim MAX6725KASHD3-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6725KASHD3-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 1.625 |
| Length | 2.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 0.8 |
| Number of Channels | 3 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX6725KASHD3-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.