The MAX6725KAYHD3-T is an industrial-grade power management IC with a maximum operating temperature of 85C and a minimum operating temperature of -40C. It has 8 terminals and is available in a 8-pin SOT-23 package. The device is designed to operate within a supply voltage range of 0.8V to 5.5V. It features a single function and three channels. The IC is suitable for use in industrial applications.
Sign in to ask questions about the Maxim MAX6725KAYHD3-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6725KAYHD3-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 1.625 |
| Length | 2.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 0.8 |
| Number of Channels | 3 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX6725KAYHD3-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.