The MAX6726AKARDD6+T is a multi-voltage supervisor with three channels, operating from a supply voltage of up to 5.5V and dissipating a maximum of 714mW. It is packaged in the SOT-23-8 surface mount package. The device is RoHS compliant and operates over a temperature range of -40°C to 125°C. It features an active high/active low reset output and a watchdog timer. The supervisor draws an operating supply current of 15uA and has a reset timeout of 560ms.
Maxim MAX6726AKARDD6+T technical specifications.
| Package/Case | SOT-23-8 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 714mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 3 |
| Operating Supply Current | 15uA |
| Overvoltage Threshold | 810mV |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active High/Active Low |
| Reset Timeout | 560ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.625V |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 765mV |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.